Board mount DC-DC converter delivering 100W output power at 52V. Features include 90% efficiency, isolated topology with 3kV isolation voltage, and comprehensive protection (OVP, OCP, OTP, SCP). Operates across a wide temperature range from -40°C to 85°C, with a maximum input voltage of 32V and minimum of 21V. Packaged in a full brick form factor with through-hole mounting, dimensions are 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.92A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 52V |
| Width | 2.4inch |
| RoHS | Not Compliant |