The VI-200 Series DC/DC Converter from Vicor features a 90% efficiency and is equipped with overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 150W. The converter is available in a full brick package with a through hole mount and is not RoHS compliant.
Vicor VI-21L-IV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.36A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-21L-IV to view detailed technical specifications.
No datasheet is available for this part.