
The VI-21M-IX is a 10V DC/DC converter with a maximum output current of 7.5A and a maximum power dissipation of 75W. It features a high efficiency of 90% and a high isolation voltage of 3kV. The converter is available in a full brick package and is suitable for through hole mounting. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Vicor VI-21M-IX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-21M-IX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-21M-IX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
