The VI-21Z-CV is a DC/DC converter with a full brick package and through hole mount. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 60W. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. It is not RoHS compliant and is part of the VI-200 series with 150W output capability.
Vicor VI-21Z-CV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 60A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (150W) |
| Voltage - Output 1 | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.