The VI-231-EU-BM DC/DC converter is a single-function device with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It has 9 terminals and is packaged in a 9-pin R-XUFM-P9 package. The converter operates within a voltage range of 42 to 60V. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 42 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |