100W DC-DC converter, outputting 12V at 8.33A. Features 42V to 60V input range, 88% efficiency, and 3kV isolation. Full brick package with through-hole mounting, measuring 4.6" L x 2.4" W x 0.5" H. Includes overvoltage, overcurrent, overtemperature, and short-circuit protection. Operates from -10°C to 85°C.
Vicor VI-231-EW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-231-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.