The VI-23L-IW DC/DC converter is a compact, through-hole mount device that measures 0.5 inch in height, 4.6 inches in length, and 2.4 inches in width. It is designed to operate within a temperature range of -40°C to 85°C and features a maximum output current of 3.57 amps. This converter is capable of dissipating a maximum of 100 watts of power and includes various protection features, such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The VI-23L-IW has a maximum input voltage of 60 volts and is not compliant with RoHS regulations. It is part of the VI-200 series and has a single output voltage of 28 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-23L-IW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-23L-IW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.