The VI-23V-EW-F1 is a DC/DC converter with a maximum input voltage of 60V and a minimum input voltage of 42V. It has a single output voltage of 5.8V and a maximum output current of 17.24A. The converter has a maximum power dissipation of 100W and is packaged in a full brick case with a through-hole mount. It operates over a temperature range of -10°C to 85°C and has a high efficiency of 88%. The VI-23V-EW-F1 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Not Compliant |