
The VI-23X-EY-S is a DC/DC converter with a maximum input voltage of 60V and a minimum input voltage of 42V. It features an efficiency of 88% and is designed for through hole mount. The converter has a maximum output current of 9.62A and a maximum power dissipation of 50W. It operates within a temperature range of -10°C to 85°C and has a 3kV isolation voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-23X-EY-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 9.62A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 5.2V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-23X-EY-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.