The VI-240-CV is a 5V output DC/DC converter with a maximum output current of 30A and a maximum power dissipation of 150W. It features overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP). The converter has a high efficiency of 90% and a high isolation voltage of 3kV. It operates over a wide temperature range of -25°C to 85°C and is available in a full brick package with a through-hole mount. However, it is not RoHS compliant.
Vicor VI-240-CV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (150W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.