The VI-240-MY-S is a DC/DC converter with a 5V output and 10A maximum output current. It operates with a maximum power dissipation of 50W and has a high efficiency of 90%. The converter is packaged in a full brick format with a through-hole mount and is suitable for use in a temperature range of -55°C to 85°C. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The VI-240-MY-S is not RoHS compliant.
Sign in to ask questions about the Vicor VI-240-MY-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-240-MY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 5V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-240-MY-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.