The VI-241-IV is a 90% efficient DC/DC converter with a single 12V output. It has a maximum power dissipation of 150W and is designed for through hole mount. The converter operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 100V and minimum input voltage of 55V. It also features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Sign in to ask questions about the Vicor VI-241-IV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-241-IV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-241-IV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.