The VI-242-IW-S is a 100W DC/DC converter with a single output of 15V. It features high efficiency of 90% and high isolation voltage of 3kV. The converter is designed for board mount applications and has a maximum operating temperature range of -40°C to 85°C. It also includes overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The device is available in a full brick package and is not RoHS compliant.
Vicor VI-242-IW-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.