The VI-242-MY is a DC/DC converter with a 15V output and 90% efficiency. It has a maximum output current of 3.33A and a maximum power dissipation of 50W. The converter is packaged in a full brick format and is designed for through hole mounting. It operates over a temperature range of -55°C to 85°C and has a maximum isolation voltage of 3kV.
Vicor VI-242-MY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.