
The VI-243-CX-S DC/DC converter from Vicor is a board mount power supply with a 24V output voltage and a maximum output current of 3.13A. It features a high efficiency of 90% and is designed for operation over a temperature range of -25°C to 85°C. The converter is packaged in a full brick format with a height of 0.52inch, length of 4.6inch, and width of 1.8inch. It is not RoHS compliant and is available in a bulk packaging option.
Sign in to ask questions about the Vicor VI-243-CX-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-243-CX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 24V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-243-CX-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.