Board mount DC-DC converter delivering 100W output power at 24V. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates with an input voltage range of 55V to 100V, achieving 90% efficiency. This isolated converter offers 3kV isolation and a full brick package with through-hole mounting. Operating temperature range is -40°C to 85°C.
Vicor VI-243-IW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-243-IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
