The VI-244-EW is a DC/DC converter with a single output of 48V and a maximum power dissipation of 100W. It has an efficiency of 88% and an isolation voltage of 3kV. The converter is available in a full brick package with a height of 0.5inch, length of 4.6inch, and width of 2.4inch. It operates over a temperature range of -10°C to 85°C and is suitable for through hole mounting. The VI-244-EW is part of the VI-200 series and is not RoHS compliant.
Sign in to ask questions about the Vicor VI-244-EW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-244-EW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 48V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-244-EW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.