The VI-24V-CY-F2 is a DC/DC converter with a 5.8V output, capable of delivering up to 8.62A of current and dissipating a maximum of 50W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a full brick form factor, measuring 1.05inch in height, 4.6inch in length, and 1.86inch in width. It operates within a temperature range of -25°C to 85°C and has a maximum isolation voltage of 3kV. The VI-24V-CY-F2 is not RoHS compliant.
Vicor VI-24V-CY-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8.62A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-24V-CY-F2 to view detailed technical specifications.
No datasheet is available for this part.