
Board mount DC-DC converter, 50W output power, 12V output voltage, and 4.17A maximum output current. Features 88% efficiency, 3kV isolation, and a full brick package with through-hole mounting. Operates within a 100V to 200V input voltage range and a -10°C to 85°C temperature range. Includes overvoltage, overcurrent, overtemperature, and short-circuit protection.
Vicor VI-251-EY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-251-EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
