The VI-200 150W DC/DC converter from Vicor features a 90% efficiency rating and is designed for use in applications where high power density is required. This full brick converter is available in a through hole package and is capable of delivering up to 12.5A of output current. The device also includes features such as overvoltage protection, overcurrent protection, and overtemperature protection. Operating temperature range is from -40°C to 85°C, and the device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-251-IV-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (150W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-251-IV-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.