The VI-252-EX is a DC/DC converter with a single output of 15V and a maximum output current of 5A. It has a maximum power dissipation of 75W and an efficiency of 88%. The converter is packaged in a full brick format with a height of 0.5inch, length of 4.6inch, and width of 2.4inch. It is designed for through hole mounting and has a maximum operating temperature range of -10°C to 85°C. The VI-252-EX is not RoHS compliant.
Vicor VI-252-EX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.