
The VI-252-MU-S is a DC/DC converter with a 90% efficiency rating and a maximum input voltage of 200V. It features overvoltage, overcurrent, overtemperature, and short-circuit protection. The converter is available in a full brick package with a height of 0.52inch, length of 4.6inch, and width of 1.8inch. It operates within a temperature range of -55°C to 85°C and is not RoHS compliant. The VI-252-MU-S has a maximum output current of 13.33A and a maximum power dissipation of 200W.
Sign in to ask questions about the Vicor VI-252-MU-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-252-MU-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 13.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 15V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-252-MU-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.