
Isolated DC-DC converter, 50W output power, 24V output voltage, and 2.08A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), over-temperature protection (OTP), and short-circuit protection (SCP). Operates with a 100V to 200V input voltage range and offers 3kV isolation. Housed in a full brick package with through-hole mounting, measuring 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height. Achieves 88% efficiency and operates between -10°C and 85°C.
Sign in to ask questions about the Vicor VI-253-EY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-253-EY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-253-EY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
