The VI-25D-CX-F2 is a DC/DC converter with a single output of 85V, capable of delivering up to 882mA of current and 75W of power with 90% efficiency. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a full brick format, measuring 1.05 inches in height, 4.6 inches in length, and 1.86 inches in width. It operates within a temperature range of -25°C to 85°C and has an isolation voltage of 3kV. The VI-25D-CX-F2 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VI-25D-CX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 882mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |