The VI-25D-EV-F4 is a DC/DC converter with a single output of 85V and a maximum output current of 1.76A. It has a maximum power dissipation of 150W and is designed for through hole mount. The converter operates within a temperature range of -10°C to 85°C and has a maximum input voltage of 200V and a minimum input voltage of 100V. It features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.76A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |