
Isolated DC-DC converter module, 200W output power, 5V single output voltage, and 40A maximum output current. Features 90% efficiency, 200V to 400V DC input range, and 3kV isolation voltage. Operates from -25°C to 85°C with overvoltage, overcurrent, overtemperature, and short-circuit protection. Packaged in a full brick form factor with through-hole mounting, measuring 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-260-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-260-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
