
The VI-260-EV is a DC/DC converter with a 5V output and 30A maximum output current. It features a high efficiency of 88% and operates within a temperature range of -10°C to 85°C. The converter has a maximum power dissipation of 150W and is available in a full brick package with a through hole mount. It is not RoHS compliant and is part of the VI-200 series.
Sign in to ask questions about the Vicor VI-260-EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-260-EV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (150W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-260-EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
