200W DC-DC regulated power supply module, featuring a single 5V output with 40A maximum current. This hybrid, board-mount converter operates from a 200V to 400V input range, achieving 90% efficiency. The full brick package measures 4.6 x 2.4 x 0.5 inches and supports through-hole mounting. Protection features include OVP, OCP, OTP, and SCP, with an isolation voltage of 3kV. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-260-IU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-260-IU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
