
Board mount DC-DC converter delivering 5V at 30A, with a maximum output power of 150W. Features include overvoltage, overcurrent, over-temperature, and short-circuit protection. Operates efficiently at 90% with a wide input voltage range of 200V to 400V. This full brick package offers 3kV isolation and is designed for through-hole mounting, with dimensions of 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Vicor VI-260-IV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-260-IV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-260-IV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
