
Isolated DC-DC converter module, 150W output power, 12V single output voltage, and 12.5A maximum output current. Features 90% efficiency, 3kV isolation voltage, and a full brick package with through-hole mounting. Operates within a 200V to 400V DC input range and offers overvoltage, overcurrent, overtemperature, and short-circuit protection. Maximum operating temperature is 85°C.
Vicor VI-261-CV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-261-CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.