The VI-261-EU-F3 is a 200W DC/DC converter with a single 12V output, featuring 88% efficiency and 3kV isolation voltage. It operates over a temperature range of -10°C to 85°C and is available in a full brick package with through hole mounting. This converter includes overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection features.
Checking distributor stock and pricing after the page loads.
Vicor VI-261-EU-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 16.67A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (200W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.