200W DC-DC regulated power supply module, board mount, full brick package. Features 15V single output, 13.33A max output current, and 90% efficiency. Operates from 200V to 400V input, with 3kV isolation. Includes overvoltage, overcurrent, overtemperature, and short-circuit protection. Dimensions: 4.6" L x 2.4" W x 0.5" H.
Vicor VI-262-CU technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 13.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
