Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-263-CU-BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Charge Current | 7.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Cells | 1 |
| RoHS Compliant | No |
| Series | BatMod™ |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-263-CU-BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.