Isolated DC-DC regulated power supply module, 150W output power, featuring a single 24V output with a maximum current of 6.25A. This hybrid module operates within a 200V to 400V DC input range, delivering 150W maximum power dissipation with 90% efficiency. Housed in a full brick package with through-hole mounting, it offers 3kV isolation and protection features including OVP, OCP, OTP, and SCP. Dimensions are 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height, with an operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-263-CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 324V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-263-CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
