
Board mount DC-DC converter delivering 50W output power at 24V. Features a full brick package with through-hole mounting, operating from a 200V to 400V input range. Achieves 90% efficiency and provides 3kV isolation with overvoltage, overcurrent, overtemperature, and short-circuit protection. Operates across a -25°C to 85°C temperature range.
Vicor VI-263-CY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-263-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.