
The VI-263-IU-F3 is a DC/DC converter with a maximum output current of 8.33A and a maximum power dissipation of 200W. It operates within a temperature range of -40°C to 85°C and is available in a full brick package with a height of 0.79inch, length of 4.6inch, and width of 1.86inch. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is not RoHS compliant and is available in a bulk packaging quantity of one.
Vicor VI-263-IU-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 24V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-263-IU-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.