The VI-263-IU-F4 is a DC/DC converter with a 24V output and 200W power dissipation. It features 90% efficiency and 3kV isolation voltage. The converter is packaged in a full brick form factor with a height of 1.05inch, length of 4.6inch, and width of 1.86inch. It operates over a temperature range of -40°C to 85°C and is available in a through hole mount configuration.
Checking distributor stock and pricing after the page loads.
Vicor VI-263-IU-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 24V |
| Width | 1.86inch |
| RoHS | Not Compliant |
No datasheet is available for this part.