The VI-263-MV-S is a 24V output, 6.25A maximum current DC/DC converter in a full brick package. It operates with a maximum input voltage of 400V and a minimum input voltage of 200V. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 85°C. The VI-263-MV-S is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 24V |
| Width | 1.8inch |
| RoHS | Not Compliant |