The Vicor VI-264-CU-BM is a single-output DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has 9 terminals positioned on the upper side of the package and is available in the R-XUFM-P9 package type. The converter operates within an input voltage range of 200-400V and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |