This DC/DC converter from Vicor features a maximum operating temperature of 85 degrees Celsius and a JEDEC package code of R-XUFM-P9. It has a single output and operates within an input voltage range of 200 to 400 volts. The device is designed for board mount applications and has a total of nine terminals, with the terminal position located on the upper side.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |