
The VI-264-EV DC/DC converter from Vicor features a 48V output voltage with a maximum power dissipation of 150W. It operates within a temperature range of -10°C to 85°C and has an efficiency of 88%. The converter is isolated to 3kV and has features such as overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. It is available in a through hole package and is not RoHS compliant.
Sign in to ask questions about the Vicor VI-264-EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-264-EV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 48V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (150W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-264-EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
