
The Vicor VI-26L-CU-F1 is a 200W DC/DC converter with a package style of Full Brick and a mounting type of Through Hole. It operates within a temperature range of -25°C to 85°C and has a maximum output current of 7.14A. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. It is not RoHS compliant and is part of the VI-200 series.
Vicor VI-26L-CU-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7.14A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (200W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.