The VI-26L-CW-F2 is a 100W DC/DC converter with a full brick package and through hole mount. It operates with a minimum input voltage of 200V and a maximum input voltage of 400V. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum output current of 3.57A and a maximum power dissipation of 100W. The operating temperature range is from -25°C to 85°C.
Vicor VI-26L-CW-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.