200W DC-DC regulated power supply module, featuring a single 28V output and a 40A output current. This hybrid, board-mount converter operates from a 200V to 400V DC input, delivering 88% efficiency. Housed in a 4.6" x 2.4" x 0.5" full brick package, it offers through-hole mounting and 3kV isolation. Protection features include OVP, OCP, OTP, and SCP, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Vicor VI-26L-EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-26L-EU technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.14A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-26L-EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
