The VI-26L-EW-F3 is a DC/DC converter with a single output of 28V and a maximum output current of 3.57A. It has a maximum power dissipation of 100W and operates within a temperature range of -10°C to 85°C. The converter is packaged in a full brick format and is mounted through a hole. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Vicor VI-26L-EW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 28V |
| Width | 1.86inch |
| RoHS | Not Compliant |
No datasheet is available for this part.