This DC/DC converter from Vicor features an efficiency of 88% and includes overvoltage, overcurrent, overtemperature, and short-circuit protection. It operates within a temperature range of -10°C to 85°C and has a maximum input voltage of 400V and minimum input voltage of 200V. The device is available in a full brick package with a height of 1.05inch, length of 4.6inch, and width of 1.86inch. It is designed for through hole mounting and has a maximum output current of 2.68A and maximum power dissipation of 75W.
Vicor VI-26L-EX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.68A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 28V |
| Width | 1.86inch |
| RoHS | Not Compliant |
No datasheet is available for this part.