The VI-26L-EY-F3 is a DC/DC converter with a maximum output voltage of 28V and a maximum output current of 1.79A. It has a maximum power dissipation of 50W and is packaged in a full brick format for through hole mounting. The converter operates within a temperature range of 0°C to 85°C and features overvoltage, overcurrent, overtemperature, and short circuit protection. It is not RoHS compliant.
Vicor VI-26L-EY-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.79A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 28V |
| Width | 1.86inch |
| RoHS | Not Compliant |
No datasheet is available for this part.