
The VI-26Y-MW-B1 is a DC/DC converter with a single output of 3.3V and a maximum output current of 20A. It operates with an efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a full brick format with a height of 1.07 inches, length of 4.6 inches, and width of 2.4 inches. It has a maximum operating temperature range of -55°C to 85°C and is not RoHS compliant. The VI-26Y-MW-B1 is a board mount DC/DC converter from the VI-200 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-26Y-MW-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 3.3V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-26Y-MW-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
