The 28V 100W DC/DC Converter features a 90% efficiency and 3kV isolation voltage. It is designed for through hole mount and has a maximum operating temperature of 85°C. The device is part of the VI-200 series and is not RoHS compliant. It has a maximum output current of 3.57A and a maximum power dissipation of 100W.
Vicor VI-27L-IW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.