The VI-27L-IX-F2 is a DC/DC converter with a single output of 28V and a maximum output current of 2.68A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75W. The converter is packaged in a full brick format and is available in bulk packaging. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VI-27L-IX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.68A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 28V |
| Width | 1.86inch |
| RoHS | Not Compliant |
No datasheet is available for this part.